CPCP1062R00JB311 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $155.57400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $51.99250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $155.57400
Datasheet
CPCC, CPCF, CPCL, CPCP, Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCP1062R00JB311

DigiKey Part Number
CPCP1062R00JB311-ND
Manufacturer
Manufacturer Product Number
CPCP1062R00JB311
Description
RES 62 OHM 10W 5% RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CPCP1062R00JB311 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Non-Inductive, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.633" L x 0.485" W (16.08mm x 12.32mm)
Height - Seated (Max)
1.372" (34.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$61.39270$6,139.27