CMF705K6200FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.55422
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.91753
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.31258
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $8.66314
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.47718
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.37427
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF705K6200FKEK

DigiKey Part Number
CMF705K6200FKEK-ND
Manufacturer
Manufacturer Product Number
CMF705K6200FKEK
Description
RES 5.62K OHM 1.75W 1% AXIAL
Customer Reference
Detailed Description
5.62 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF705K6200FKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$27.11860$2,711.86
Manufacturers Standard Package