Direct
Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF7030K100FKBF | |
|---|---|
DigiKey Part Number | CMF7030K100FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF7030K100FKBF |
Description | RES 30.1K OHM 1.75W 1% AXIAL |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF7030K100FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6530K100FKBF11 | Vishay Dale | 0 | CMF6530K100FKBF11-ND | $36.09320 | Direct |
| CMF6530K100FKBF70 | Vishay Dale | 0 | CMF6530K100FKBF70-ND | $36.09320 | Direct |
| CMF6530K100FKR611 | Vishay Dale | 0 | CMF6530K100FKR611-ND | $7.34673 | Direct |
| CMF6030K100FKRE70 | Vishay Dale | 0 | CMF6030K100FKRE70-ND | $2.23690 | Similar |
| CMF7030K100FHEB | Vishay Dale | 0 | CMF7030K100FHEB-ND | $6.41507 | Parametric Equivalent |


