Direct
Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF7030K100FKEA | |
|---|---|
DigiKey Part Number | CMF7030K100FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF7030K100FKEA |
Description | RES 30.1K OHM 1.75W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF7030K100FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6530K100FKEA70 | Vishay Dale | 0 | CMF6530K100FKEA70-ND | $5.98002 | Direct |
| CMF6530K100FKEB | Vishay Dale | 0 | CMF6530K100FKEB-ND | $6.02208 | Direct |
| CMF6530K100FKEB11 | Vishay Dale | 0 | CMF6530K100FKEB11-ND | $7.34673 | Direct |
| CMF6030K100FKEA | Vishay Dale | 0 | CMF6030K100FKEA-ND | $2.04466 | Similar |
| CMF7030K100FHEB | Vishay Dale | 0 | CMF7030K100FHEB-ND | $6.41507 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.62893 | $14,072.33 |


