Similar
Similar
Parametric Equivalent
Parametric Equivalent

CMF70301R00FKEB | |
|---|---|
DigiKey Part Number | CMF70301R00FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF70301R00FKEB |
Description | RES 301 OHM 1.75W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF70301R00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60301R00FKEA70 | Vishay Dale | 0 | CMF60301R00FKEA70-ND | $2.23690 | Similar |
| CMF60301R00FKEB | Vishay Dale | 0 | CMF60301R00FKEB-ND | $2.27374 | Similar |
| CMF70301R00FKEA | Vishay Dale | 0 | CMF70301R00FKEA-ND | $5.62893 | Parametric Equivalent |
| CMF70301R00FKEK | Vishay Dale | 0 | CMF70301R00FKEK-ND | $27.29290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.17722 | $6,177.22 |


