Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60301R00FKEB | |
|---|---|
DigiKey Part Number | CMF60301R00FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60301R00FKEB |
Description | RES 301 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60301R00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60301R00FEEK | Vishay Dale | 0 | CMF60301R00FEEK-ND | $27.29290 | Upgrade |
| CMF70301R00FKEA | Vishay Dale | 0 | CMF70301R00FKEA-ND | $5.62893 | Similar |
| CMF60301R00FHEB | Vishay Dale | 0 | CMF60301R00FHEB-ND | $2.61526 | Parametric Equivalent |
| CMF60301R00FHEK | Vishay Dale | 90 | 541-CMF60301R00FHEK-ND | $58.45000 | Parametric Equivalent |
| CMF60301R00FKBF70 | Vishay Dale | 0 | CMF60301R00FKBF70-ND | $36.09320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.27374 | $2,273.74 |


