Upgrade
Similar
Parametric Equivalent
Similar

CMF7027K000JKEB | |
|---|---|
DigiKey Part Number | CMF7027K000JKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF7027K000JKEB |
Description | RES 27K OHM 1.75W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF7027K000JKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7027K000FKEK | Vishay Dale | 0 | CMF7027K000FKEK-ND | $8.71882 | Upgrade |
| CMF6027K000JKEA | Vishay Dale | 0 | CMF6027K000JKEA-ND | $2.04466 | Similar |
| CMF7027K000JKEK | Vishay Dale | 0 | CMF7027K000JKEK-ND | $27.29290 | Parametric Equivalent |
| FMP100JR-52-27K | YAGEO | 17,114 | 27KWCT-ND | $1.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.17722 | $6,177.22 |



