FMP Series 27K Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JR-52-27K

DigiKey Part Number
27KWTR-ND - Tape & Reel (TR)
27KWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP100JR-52-27K
Description
RES 27K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP100JR-52-27K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,088
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.67800$6.78
25$0.57200$14.30
50$0.50160$25.08
100$0.44360$44.36
250$0.37904$94.76
500$0.33852$169.26
1,000$0.30405$304.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24264$1,213.20
10,000$0.22254$2,225.40
15,000$0.21222$3,183.30
25,000$0.20054$5,013.50
35,000$0.19358$6,775.30
50,000$0.18678$9,339.00
60,000$0.18352$11,011.20
120,000$0.17233$20,679.60
125,000$0.17172$21,465.00
Manufacturers Standard Package