Upgrade
Upgrade
Similar
Parametric Equivalent
Similar

CMF70270K00FKEK | |
|---|---|
DigiKey Part Number | CMF70270K00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF70270K00FKEK |
Description | RES 270K OHM 1.75W 1% AXIAL |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF70270K00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70270K00BEEA | Vishay Dale | 0 | CMF70270K00BEEA-ND | $10.29713 | Upgrade |
| CMF70270K00BEEB | Vishay Dale | 0 | CMF70270K00BEEB-ND | $11.21413 | Upgrade |
| CMF60270K00FKEA | Vishay Dale | 0 | CMF60270K00FKEA-ND | $2.04466 | Similar |
| CMF70270K00FKEB | Vishay Dale | 0 | CMF70270K00FKEB-ND | $6.17722 | Parametric Equivalent |
| RNF1FTD270K | Stackpole Electronics Inc | 0 | RNF1FTD270K-ND | $0.90746 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.71882 | $8,718.82 |



