Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF658K4500BHRE70 | |
|---|---|
DigiKey Part Number | CMF658K4500BHRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF658K4500BHRE70 |
Description | RES 8.45K OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF658K4500BHRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF608K4500BHR6 | Vishay Dale | 0 | CMF608K4500BHR6-ND | $3.51198 | Similar |
| CMF608K4500BHR670 | Vishay Dale | 0 | CMF608K4500BHR670-ND | $5.92647 | Similar |
| CMF658K4500BHEA70 | Vishay Dale | 0 | CMF658K4500BHEA70-ND | $10.11876 | Parametric Equivalent |
| CMF658K4500BHEB70 | Vishay Dale | 0 | CMF658K4500BHEB70-ND | $11.02232 | Parametric Equivalent |
| CMF658K4500BHR670 | Vishay Dale | 0 | CMF658K4500BHR670-ND | $11.02232 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.11876 | $25,296.90 |


