CMF658K4500BHR670 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $3.51198
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $5.92647
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.11876
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.02232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.11876
Datasheet
8.45 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF658K4500BHR670

DigiKey Part Number
CMF658K4500BHR670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF658K4500BHR670
Description
RES 8.45K OHM 1.5W 0.1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.45 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF658K4500BHR670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF608K4500BHR6Vishay Dale0CMF608K4500BHR6-ND$3.51198Similar
CMF608K4500BHR670Vishay Dale0CMF608K4500BHR670-ND$5.92647Similar
CMF658K4500BHEA70Vishay Dale0CMF658K4500BHEA70-ND$10.11876Parametric Equivalent
CMF658K4500BHEB70Vishay Dale0CMF658K4500BHEB70-ND$11.02232Parametric Equivalent
CMF658K4500BHRE70Vishay Dale0CMF658K4500BHRE70-ND$10.11876Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.02232$11,022.32
Manufacturers Standard Package