Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

CMF6575R000FKEK | |
|---|---|
DigiKey Part Number | CMF6575R000FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF6575R000FKEK |
Description | RES 75 OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6575R000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6575R000BEEB | Vishay Dale | 0 | CMF6575R000BEEB-ND | $11.78790 | Upgrade |
| CMF6575R000BHEA | Vishay Dale | 0 | CMF6575R000BHEA-ND | $9.27628 | Upgrade |
| CMF6575R000BHEB | Vishay Dale | 0 | CMF6575R000BHEB-ND | $10.11557 | Upgrade |
| CMF6075R000FKEB70 | Vishay Dale | 0 | CMF6075R000FKEB70-ND | $2.48454 | Similar |
| CMF6575R000FKEA | Vishay Dale | 0 | CMF6575R000FKEA-ND | $5.48581 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.29290 | $2,729.29 |


