Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6575R000FKEA | |
|---|---|
DigiKey Part Number | CMF6575R000FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6575R000FKEA |
Description | RES 75 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6575R000FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7075R000FKEB | Vishay Dale | 0 | CMF7075R000FKEB-ND | $6.17722 | Direct |
| CMF6575R000BEEB | Vishay Dale | 0 | CMF6575R000BEEB-ND | $11.78790 | Upgrade |
| CMF6575R000BEEK | Vishay Dale | 0 | CMF6575R000BEEK-ND | $34.45710 | Upgrade |
| CMF6575R000BHEK | Vishay Dale | 19 | 541-CMF6575R000BHEK-ND | $60.92000 | Upgrade |
| CMF6075R000FKEA | Vishay Dale | 0 | CMF6075R000FKEA-ND | $2.04466 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.48581 | $13,714.52 |


