
CMF655K0000FKEB | |
---|---|
DigiKey Part Number | 541-CMF655K0000FKEBTR-ND - Tape & Reel (TR) 541-CMF655K0000FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF655K0000FKEB |
Description | RES 5K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF655K0000FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.81000 | $13.81 |
10 | $9.10000 | $91.00 |
25 | $7.82600 | $195.65 |
50 | $7.02700 | $351.35 |
100 | $6.34650 | $634.65 |
250 | $5.60068 | $1,400.17 |
500 | $5.13422 | $2,567.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.83254 | $4,832.54 |
2,000 | $4.48903 | $8,978.06 |
3,000 | $4.31261 | $12,937.83 |
5,000 | $4.11308 | $20,565.40 |
7,000 | $3.99419 | $27,959.33 |
10,000 | $3.87802 | $38,780.20 |
12,000 | $3.82232 | $45,867.84 |