
CMF655K0000FKEB | |
---|---|
DigiKey Part Number | 541-CMF655K0000FKEBTR-ND - Tape & Reel (TR) 541-CMF655K0000FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF655K0000FKEB |
Description | RES 5K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF655K0000FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
10 | $9.14700 | $91.47 |
25 | $7.86600 | $196.65 |
50 | $7.06320 | $353.16 |
100 | $6.37910 | $637.91 |
250 | $5.62948 | $1,407.37 |
500 | $5.16062 | $2,580.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.85738 | $4,857.38 |
2,000 | $4.51211 | $9,024.22 |
3,000 | $4.33478 | $13,004.34 |
5,000 | $4.13422 | $20,671.10 |
7,000 | $4.01472 | $28,103.04 |
10,000 | $3.89796 | $38,979.60 |
12,000 | $3.84198 | $46,103.76 |