
CMF65500R00FKEB | |
|---|---|
DigiKey Part Number | 541-CMF65500R00FKEBTR-ND - Tape & Reel (TR) 541-CMF65500R00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF65500R00FKEB |
Description | RES 500 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65500R00FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.79000 | $13.79 |
| 10 | $9.08900 | $90.89 |
| 25 | $7.81600 | $195.40 |
| 50 | $7.01800 | $350.90 |
| 100 | $6.33830 | $633.83 |
| 250 | $5.59348 | $1,398.37 |
| 500 | $5.12762 | $2,563.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.82632 | $4,826.32 |
| 2,000 | $4.48326 | $8,966.52 |
| 3,000 | $4.30706 | $12,921.18 |
| 5,000 | $4.10779 | $20,538.95 |
| 7,000 | $3.98905 | $27,923.35 |
| 10,000 | $3.87304 | $38,730.40 |
| 12,000 | $3.81741 | $45,808.92 |

