
CMF65500K00FKEB | |
---|---|
DigiKey Part Number | 541-CMF65500K00FKEBTR-ND - Tape & Reel (TR) 541-CMF65500K00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF65500K00FKEB |
Description | RES 500K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65500K00FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.22200 | $52.22 |
25 | $4.46360 | $111.59 |
50 | $3.98560 | $199.28 |
100 | $3.58000 | $358.00 |
250 | $3.13596 | $783.99 |
500 | $2.85760 | $1,428.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.67367 | $2,673.67 |
2,000 | $2.46876 | $4,937.52 |
3,000 | $2.36351 | $7,090.53 |
5,000 | $2.24444 | $11,222.20 |
7,000 | $2.17349 | $15,214.43 |
10,000 | $2.10418 | $21,041.80 |
12,000 | $2.07094 | $24,851.28 |
24,000 | $1.95684 | $46,964.16 |
25,000 | $1.95068 | $48,767.00 |