CMF653R1000FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.87279
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.87279
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.87279
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.87430
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF653R1000FKEA

DigiKey Part Number
CMF653R1000FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF653R1000FKEA
Description
RES 3.1 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.1 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF653R1000FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.87430$19,685.75
Manufacturers Standard Package