
| CMF651R0000FKEB | |
|---|---|
| DigiKey Part Number | 541-CMF651R0000FKEBTR-ND - Tape & Reel (TR) 541-CMF651R0000FKEBCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CMF651R0000FKEB | 
| Description | RES 1 OHM 1.5W 1% AXIAL | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CMF651R0000FKEB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Moisture Resistant, Safety | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $24.97000 | $24.97 | 
| 10 | $16.70000 | $167.00 | 
| 25 | $14.46320 | $361.58 | 
| 50 | $13.06180 | $653.09 | 
| 100 | $11.86980 | $1,186.98 | 
| 250 | $10.56364 | $2,640.91 | 
| 500 | $9.74664 | $4,873.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $9.23338 | $9,233.38 | 
| 2,000 | $8.63194 | $17,263.88 | 
| 3,000 | $8.32314 | $24,969.42 | 
| 5,000 | $7.97378 | $39,868.90 | 
| 7,000 | $7.76562 | $54,359.34 | 
| 10,000 | $7.56232 | $75,623.20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China