CMF651K5000FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.92506
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.90354
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.01559
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.91929
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.11813
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.40392
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.69500
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $8.19620
Datasheet

Similar


Vishay Dale
In Stock: 858
Unit Price: $16.67000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.01120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.01120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.25810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.25810
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.80928
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF651K5000FKEK

DigiKey Part Number
CMF651K5000FKEK-ND
Manufacturer
Manufacturer Product Number
CMF651K5000FKEK
Description
RES 1.5K OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
1.5 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF651K5000FKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$27.79750$2,779.75
Manufacturers Standard Package