
CMF651K5000FKR611 | |
---|---|
DigiKey Part Number | 541-CMF651K5000FKR611TR-ND - Tape & Reel (TR) 541-CMF651K5000FKR611CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF651K5000FKR611 |
Description | RES 1.5K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF651K5000FKR611 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.67000 | $16.67 |
10 | $11.03600 | $110.36 |
25 | $9.50840 | $237.71 |
50 | $8.55100 | $427.55 |
100 | $7.73720 | $773.72 |
250 | $6.84632 | $1,711.58 |
500 | $6.28848 | $3,144.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.93089 | $5,930.89 |
2,000 | $5.52022 | $11,040.44 |
3,000 | $5.30931 | $15,927.93 |
5,000 | $5.07080 | $25,354.00 |
7,000 | $4.92864 | $34,500.48 |
10,000 | $4.78981 | $47,898.10 |
12,000 | $4.72324 | $56,678.88 |