New at DigiKey
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF651K0000FKEK143

DigiKey Part Number
541-CMF651K0000FKEK143-ND
Manufacturer
Manufacturer Product Number
CMF651K0000FKEK143
Description
CMF-65-143 1K 1% T-1 EK E3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Non-Magnetic, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Non-Magnetic, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.05000$18.05
10$11.24100$112.41
25$9.47280$236.82
100$7.47140$747.14
250$6.48848$1,622.12
500$5.88380$2,941.90
1,000$5.37733$5,377.33
3,000$4.73767$14,213.01
5,000$4.49618$22,480.90
Manufacturers Standard Package