CMF65182R00FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.37427
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.34550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.31258
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.91753
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.31258
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65182R00FKEB

DigiKey Part Number
CMF65182R00FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF65182R00FKEB
Description
RES 182 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
182 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65182R00FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.91753$3,917.53
Manufacturers Standard Package