Direct
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65140R00FKR670 | |
|---|---|
DigiKey Part Number | CMF65140R00FKR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65140R00FKR670 |
Description | RES 140 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65140R00FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65140R00FKBF | Vishay Dale | 0 | CMF65140R00FKBF-ND | $27.29290 | Direct |
| CMF65140R00BHRE | Vishay Dale | 0 | CMF65140R00BHRE-ND | $6.85601 | Upgrade |
| CMF65140R00CHBF | Vishay Dale | 0 | CMF65140R00CHBF-ND | $27.29290 | Upgrade |
| CMF65140R00CHRE | Vishay Dale | 0 | CMF65140R00CHRE-ND | $6.41336 | Upgrade |
| CMF60140R00FKR670 | Vishay Dale | 0 | CMF60140R00FKR670-ND | $2.48454 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.55739 | $6,557.39 |


