Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CMF65140R00FHEK70 | |
|---|---|
DigiKey Part Number | CMF65140R00FHEK70-ND |
Manufacturer | |
Manufacturer Product Number | CMF65140R00FHEK70 |
Description | RES 140 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65140R00FHEK70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65140R00BHEA | Vishay Dale | 0 | CMF65140R00BHEA-ND | $9.27628 | Upgrade |
| CMF65140R00BHEB | Vishay Dale | 0 | CMF65140R00BHEB-ND | $10.11557 | Upgrade |
| CMF65140R00CHEA | Vishay Dale | 0 | CMF65140R00CHEA-ND | $8.72554 | Upgrade |
| CMF65140R00CHEB | Vishay Dale | 0 | CMF65140R00CHEB-ND | $9.52231 | Upgrade |
| CMF65140R00FHBF70 | Vishay Dale | 0 | CMF65140R00FHBF70-ND | $36.09320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $36.09320 | $3,609.32 |


