CMF6510R000FKEK70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 2,412
Unit Price: $13.91000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.33191
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.94774
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.34584
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $27.32780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $34.50110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.86351
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.47370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.57726
Datasheet

Upgrade


Vishay Dale
In Stock: 960
Unit Price: $15.15000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.47370
Datasheet

Similar


Vishay Dale
In Stock: 25
Unit Price: $62.32000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $8.21720
Datasheet

Similar


Vishay Dale
In Stock: 1,444
Unit Price: $9.80000
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6510R000FKEK70

DigiKey Part Number
CMF6510R000FKEK70-ND
Manufacturer
Manufacturer Product Number
CMF6510R000FKEK70
Description
RES 10 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6510R000FKEK70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$27.32780$2,732.78
Manufacturers Standard Package