
CMF6510R000FKEA | |
---|---|
DigiKey Part Number | 541-CMF6510R000FKEATR-ND - Tape & Reel (TR) 541-CMF6510R000FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6510R000FKEA |
Description | RES 10 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6510R000FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.91000 | $13.91 |
10 | $9.17000 | $91.70 |
25 | $7.88640 | $197.16 |
50 | $7.08120 | $354.06 |
100 | $6.39540 | $639.54 |
250 | $5.64384 | $1,410.96 |
500 | $5.17382 | $2,586.91 |
1,000 | $4.77431 | $4,774.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.42371 | $11,059.27 |
5,000 | $4.14480 | $20,724.00 |
7,500 | $4.00156 | $30,011.70 |
12,500 | $3.83954 | $47,994.25 |
17,500 | $3.74303 | $65,503.03 |