
CMF6510R000FHEB | |
|---|---|
DigiKey Part Number  | 541-CMF6510R000FHEBTR-ND - Tape & Reel (TR) 541-CMF6510R000FHEBCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | CMF6510R000FHEB  | 
Description  | RES 10 OHM 1.5W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 52 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CMF6510R000FHEB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.180" Dia x 0.562" L (4.57mm x 14.27mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $15.01000 | $15.01 | 
| 10 | $9.92100 | $99.21 | 
| 25 | $8.53720 | $213.43 | 
| 50 | $7.67060 | $383.53 | 
| 100 | $6.93390 | $693.39 | 
| 250 | $6.12672 | $1,531.68 | 
| 500 | $5.62170 | $2,810.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $5.29634 | $5,296.34 | 
| 2,000 | $4.92443 | $9,848.86 | 
| 3,000 | $4.73343 | $14,200.29 | 
| 5,000 | $4.51736 | $22,586.80 | 
| 7,000 | $4.38864 | $30,720.48 | 
| 10,000 | $4.26287 | $42,628.70 | 
| 12,000 | $4.20255 | $50,430.60 | 

