Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65100R00FKRE11 | |
|---|---|
DigiKey Part Number | CMF65100R00FKRE11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65100R00FKRE11 |
Description | RES 100 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65100R00FKRE11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65100R00FKBF | Vishay Dale | 0 | CMF65100R00FKBF-ND | $27.29290 | Direct |
| CMF70100R00FKR6 | Vishay Dale | 0 | CMF70100R00FKR6-ND | $8.71882 | Direct |
| CMF65100R00BEBF | Vishay Dale | 0 | CMF65100R00BEBF-ND | $34.45710 | Upgrade |
| CMF65100R00BER6 | Vishay Dale | 0 | CMF65100R00BER6-ND | $8.12851 | Upgrade |
| CMF65100R00BERE | Vishay Dale | 0 | CMF65100R00BERE-ND | $8.13004 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.70973 | $16,774.33 |


