
CMF60100R00FKR6 | |
---|---|
DigiKey Part Number | 541-CMF60100R00FKR6TR-ND - Tape & Reel (TR) 541-CMF60100R00FKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60100R00FKR6 |
Description | RES 100 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60100R00FKR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.56400 | $35.64 |
25 | $3.03480 | $75.87 |
50 | $2.70300 | $135.15 |
100 | $2.41810 | $241.81 |
250 | $2.10728 | $526.82 |
500 | $1.91218 | $956.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.74656 | $1,746.56 |
2,000 | $1.60570 | $3,211.40 |