
CMF65100K00FKEK | |
|---|---|
DigiKey Part Number | CMF65100K00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF65100K00FKEK |
Description | RES 100K OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65100K00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65100K00BEEA | Vishay Dale | 0 | CMF65100K00BEEA-ND | $10.83077 | Upgrade |
| CMF65100K00BEEB | Vishay Dale | 1,000 | 541-CMF65100K00BEEBCT-ND | $29.43000 | Upgrade |
| CMF65100K00BHEA | Vishay Dale | 0 | CMF65100K00BHEA-ND | $9.27628 | Upgrade |
| CMF65100K00BHEB | Vishay Dale | 0 | CMF65100K00BHEB-ND | $10.11557 | Upgrade |
| CMF65100K00FEEA | Vishay Dale | 0 | CMF65100K00FEEA-ND | $7.66928 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.06200 | $70.62 |

