Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65100K00BHEA | |
|---|---|
DigiKey Part Number | CMF65100K00BHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65100K00BHEA |
Description | RES 100K OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65100K00BHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70100K00BHEB | Vishay Dale | 0 | CMF70100K00BHEB-ND | $9.45357 | Direct |
| CMF60100K00BHEB | Vishay Dale | 0 | CMF60100K00BHEB-ND | $5.42183 | Similar |
| CPF1100K00BHEE6 | Vishay Dale | 2,911 | CPF100KACT-ND | $13.81000 | Similar |
| CMF65100K00BEEA | Vishay Dale | 0 | CMF65100K00BEEA-ND | $10.83077 | Parametric Equivalent |
| CMF65100K00BEEB | Vishay Dale | 1,000 | 541-CMF65100K00BEEBCT-ND | $29.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.27628 | $23,190.70 |



