
CMF6090K000BHR6 | |
---|---|
DigiKey Part Number | 541-CMF6090K000BHR6TR-ND - Tape & Reel (TR) 541-CMF6090K000BHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6090K000BHR6 |
Description | RES 90K OHM 1W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 90 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6090K000BHR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $8.46600 | $84.66 |
25 | $7.27160 | $181.79 |
50 | $6.52280 | $326.14 |
100 | $5.88650 | $588.65 |
250 | $5.18804 | $1,297.01 |
500 | $4.75104 | $2,375.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.50905 | $3,509.05 |
2,000 | $3.26388 | $6,527.76 |