CMF6090K000BHEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.99117
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.51198
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 810
Unit Price: $12.91000
Datasheet
90 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6090K000BHEB

DigiKey Part Number
CMF6090K000BHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6090K000BHEB
Description
RES 90K OHM 1W 0.1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
90 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6090K000BHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6090K000BEEKVishay Dale0CMF6090K000BEEK-ND$5.99117Parametric Equivalent
CMF6090K000BHEKVishay Dale0CMF6090K000BHEK-ND$3.51198Parametric Equivalent
CMF6090K000BHR6Vishay Dale810541-CMF6090K000BHR6CT-ND$12.91000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.42183$5,421.83
Manufacturers Standard Package