Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF608K4500BHRE | |
|---|---|
DigiKey Part Number | CMF608K4500BHRE-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF608K4500BHRE |
Description | RES 8.45K OHM 1W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 8.45 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF608K4500BHRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF658K4500BHR670 | Vishay Dale | 0 | CMF658K4500BHR670-ND | $11.02232 | Similar |
| CMF608K4500BHEA | Vishay Dale | 0 | CMF608K4500BHEA-ND | $4.93214 | Parametric Equivalent |
| CMF608K4500BHEA70 | Vishay Dale | 0 | CMF608K4500BHEA70-ND | $5.39751 | Parametric Equivalent |
| CMF608K4500BHEB | Vishay Dale | 0 | CMF608K4500BHEB-ND | $5.42183 | Parametric Equivalent |
| CMF608K4500BHEB70 | Vishay Dale | 0 | CMF608K4500BHEB70-ND | $5.92647 | Parametric Equivalent |


