Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60750R00FHBF70 | |
|---|---|
DigiKey Part Number | CMF60750R00FHBF70-ND |
Manufacturer | |
Manufacturer Product Number | CMF60750R00FHBF70 |
Description | RES 750 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60750R00FHBF70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60750R00FHR6 | Vishay Dale | 0 | CMF60750R00FHR6-ND | $1.59842 | Direct |
| CMF60750R00BER6 | Vishay Dale | 0 | CMF60750R00BER6-ND | $5.99117 | Upgrade |
| CMF60750R00FER6 | Vishay Dale | 0 | CMF60750R00FER6-ND | $4.16353 | Upgrade |
| CMF60750R00FEEB | Vishay Dale | 0 | CMF60750R00FEEB-ND | $6.32003 | Parametric Equivalent |
| CMF60750R00FEEK | Vishay Dale | 0 | CMF60750R00FEEK-ND | $27.29290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $36.09320 | $3,609.32 |


