Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6068R000FKRE64 | |
|---|---|
DigiKey Part Number | CMF6068R000FKRE64-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6068R000FKRE64 |
Description | RES 68 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6068R000FKRE64 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6568R000FKR6 | Vishay Dale | 969 | 541-CMF6568R000FKR6CT-ND | $14.14000 | Similar |
| CMF7068R000FKBF | Vishay Dale | 0 | CMF7068R000FKBF-ND | $8.71882 | Similar |
| CMF6068R000FHEK | Vishay Dale | 0 | CMF6068R000FHEK-ND | $1.59842 | Parametric Equivalent |
| CMF6068R000FKEA | Vishay Dale | 0 | CMF6068R000FKEA-ND | $2.04466 | Parametric Equivalent |
| CMF6068R000FKEA64 | Vishay Dale | 0 | CMF6068R000FKEA64-ND | $6.83973 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.83973 | $17,099.33 |


