
CMF6568R000FKR6 | |
---|---|
DigiKey Part Number | 541-CMF6568R000FKR6TR-ND - Tape & Reel (TR) 541-CMF6568R000FKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6568R000FKR6 |
Description | RES 68 OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6568R000FKR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
10 | $9.33600 | $93.36 |
25 | $8.02360 | $200.59 |
50 | $7.20440 | $360.22 |
100 | $6.50640 | $650.64 |
250 | $5.74212 | $1,435.53 |
500 | $5.26374 | $2,631.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.91221 | $3,912.21 |
2,000 | $3.66416 | $7,328.32 |