
CMF6060R000BHEB | |
|---|---|
DigiKey Part Number | 541-CMF6060R000BHEBTR-ND - Tape & Reel (TR) 541-CMF6060R000BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6060R000BHEB |
Description | RES 60 OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6060R000BHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.99000 | $11.99 |
| 10 | $7.91400 | $79.14 |
| 25 | $6.79120 | $169.78 |
| 50 | $6.08960 | $304.48 |
| 100 | $5.49230 | $549.23 |
| 250 | $4.83800 | $1,209.50 |
| 500 | $4.42844 | $2,214.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.16198 | $4,161.98 |
| 2,000 | $3.86044 | $7,720.88 |
| 3,000 | $3.70556 | $11,116.68 |
| 5,000 | $3.53036 | $17,651.80 |
| 7,000 | $3.42599 | $23,981.93 |
| 10,000 | $3.32400 | $33,240.00 |
| 12,000 | $3.27510 | $39,301.20 |
| 24,000 | $3.10726 | $74,574.24 |
| 25,000 | $3.09820 | $77,455.00 |

