CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6060R000BHEB

DigiKey Part Number
541-CMF6060R000BHEBTR-ND - Tape & Reel (TR)
541-CMF6060R000BHEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF6060R000BHEB
Description
RES 60 OHM 1W 0.1% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
60 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6060R000BHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,806
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.99000$11.99
10$7.91400$79.14
25$6.79120$169.78
50$6.08960$304.48
100$5.49230$549.23
250$4.83800$1,209.50
500$4.42844$2,214.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.16198$4,161.98
2,000$3.86044$7,720.88
3,000$3.70556$11,116.68
5,000$3.53036$17,651.80
7,000$3.42599$23,981.93
10,000$3.32400$33,240.00
12,000$3.27510$39,301.20
24,000$3.10726$74,574.24
25,000$3.09820$77,455.00
Manufacturers Standard Package