CMF605R0000FKR664 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $6.04814
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.23340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.04931
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.25020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.04814
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.69000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.23340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.04931
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF605R0000FKR664

DigiKey Part Number
CMF605R0000FKR664-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF605R0000FKR664
Description
RES 5 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF605R0000FKR664 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.04814$6,048.14
Manufacturers Standard Package