
CMF605K6200FKEA | |
|---|---|
DigiKey Part Number | 541-CMF605K6200FKEATR-ND - Tape & Reel (TR) 541-CMF605K6200FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF605K6200FKEA |
Description | RES 5.62K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF605K6200FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.64000 | $5.64 |
| 10 | $3.66000 | $36.60 |
| 25 | $3.11720 | $77.93 |
| 50 | $2.77420 | $138.71 |
| 100 | $2.48420 | $248.42 |
| 250 | $2.16608 | $541.52 |
| 500 | $1.96676 | $983.38 |
| 1,000 | $1.79726 | $1,797.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.64393 | $4,109.82 |
| 5,000 | $1.52553 | $7,627.65 |
| 7,500 | $1.46470 | $10,985.25 |
| 12,500 | $1.39592 | $17,449.00 |
| 17,500 | $1.35493 | $23,711.27 |
| 25,000 | $1.31489 | $32,872.25 |
| 30,000 | $1.29569 | $38,870.70 |
| 60,000 | $1.22979 | $73,787.40 |
| 62,500 | $1.22623 | $76,639.38 |

