Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF604M0000FKR6 | |
|---|---|
DigiKey Part Number  | CMF604M0000FKR6-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CMF604M0000FKR6  | 
Description  | RES 4M OHM 1W 1% AXIAL  | 
Customer Reference  | |
Detailed Description  | 4 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CMF604M0000FKR6 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.145" Dia x 0.344" L (3.68mm x 8.74mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 


