CMF604K3200FNBF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.11860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.83933
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.11860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.99289
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.97692
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF604K3200FNBF

DigiKey Part Number
CMF604K3200FNBF-ND
Manufacturer
Manufacturer Product Number
CMF604K3200FNBF
Description
RES 4.32K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
4.32 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF604K3200FNBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes