CMF6040R200FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $4.30859
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $4.74308
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $29.82570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.72308
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.74676
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.74676
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.72308
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.48804
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.51146
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.64703
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.48804
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6040R200FKEB

DigiKey Part Number
CMF6040R200FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6040R200FKEB
Description
RES 40.2 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6040R200FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.38134$1,381.34
Manufacturers Standard Package