
CMF60392R00FHEK | |
|---|---|
DigiKey Part Number | 541-CMF60392R00FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF60392R00FHEK |
Description | RES 392 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60392R00FHEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.08000 | $62.08 |
| 10 | $37.74100 | $377.41 |
| 25 | $31.46040 | $786.51 |
| 50 | $27.60800 | $1,380.40 |
| 100 | $24.38200 | $2,438.20 |

