CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6038K300BHR6

Digi-Key Part Number
CMF6038K300BHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6038K300BHR6
Description
RES 38.3K OHM 1W .1% AXIAL
Manufacturer Standard Lead Time
97 Weeks
Detailed Description
38.3 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
38.3 kOhms
Tolerance
±0.1%
Power (Watts)
1W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in HKD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$3.65508$3,655.08
2,000$3.57264$7,145.28
5,000$3.50392$17,519.60
10,000$3.42148$34,214.80
25,000$3.40121$85,030.25
Additional Resources
AttributeDescription
Standard Package1,000