CMF6033R000JKEK64 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.99289
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.35298
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.99289
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.58822
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $2.79429
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.99289
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.37427
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.99289
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.99289
Datasheet

Upgrade


YAGEO
In Stock: 6,860
Unit Price: $1.55000
Datasheet

Similar


YAGEO
In Stock: 7,757
Unit Price: $1.06000
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6033R000JKEK64

DigiKey Part Number
CMF6033R000JKEK64-ND
Manufacturer
Manufacturer Product Number
CMF6033R000JKEK64
Description
RES 33 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6033R000JKEK64 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$4.99289$4,992.89