CMF60332R00FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $8.14380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.08380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.56467
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.58618
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.35124
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.37250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.98648
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.98648
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.49562
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.47528
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60332R00FKR6

DigiKey Part Number
CMF60332R00FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60332R00FKR6
Description
RES 332 OHM 1W 1% AXIAL
Customer Reference
Detailed Description
332 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60332R00FKR6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types