
CMF602K4900BEEB | |
|---|---|
DigiKey Part Number | 541-CMF602K4900BEEBTR-ND - Tape & Reel (TR) 541-CMF602K4900BEEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF602K4900BEEB |
Description | RES 2.49K OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF602K4900BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.83000 | $19.83 |
| 10 | $13.18400 | $131.84 |
| 25 | $11.38600 | $284.65 |
| 50 | $10.25840 | $512.92 |
| 100 | $9.29910 | $929.91 |
| 250 | $8.24888 | $2,062.22 |
| 500 | $7.59182 | $3,795.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.17410 | $7,174.10 |
| 2,000 | $6.69034 | $13,380.68 |
| 3,000 | $6.44190 | $19,325.70 |
| 5,000 | $6.16089 | $30,804.45 |
| 7,000 | $5.99344 | $41,954.08 |
| 10,000 | $5.82989 | $58,298.90 |
| 12,000 | $5.75147 | $69,017.64 |

